55PC2232-22-MST3-9CS2573 by TE Connectivity Multi-Core Signal Cables | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

55PC2232-22-MST3-9CS2573

Flat Braid Shielded Cable 3Conductors 22AWG Silver Coated Copper White 600V

TE Connectivity
Manufacturer: TE Connectivity
Avnet Manufacturer Part #: 027409-000
Secondary Manufacturer Part #:  027409-000|1-1190212-2|0274093001|1-1190212-3
RoHS 6 Compliant

Flat Braid Shielded Cable 3Conductors 22AWG Silver Coated Copper White 600V

Technical Attributes

Find Similar Parts
Description Value
Type Flat Braid Shielded Cable
Conductor Material Silver Coated Copper
Cable Diameter 3.12 mm
Number of Conductors 3
Color White
Voltage Rating 600 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
SCHEDULE B: 8536904000
HTSN: 8544493080
CLEAR ALL Compare (0/10)