5510310004 by TE Connectivity | Cable Accessories | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

5510310004

TE Connectivity

Cable Accessories Heat Shrinkable Tubing

Manufacturer Part #: 5510310004

Alternate Part #: 5510310004


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Semirigid, Encapsulant-Lined, Polyolefin Caps Product Facts ■ 3:1 shrink ratio ■ Permanent or temporary way to terminate wires ■ Rapid, simple installation ■ Rugged protection against abrasion, vibration, and flexing ■ PD caps provide a splashresistant, moisture-resistant covering (but not intended for use where immersion in fluids is required) ■ RoHS compliant

Key Features

Product Type FeaturesProduct Type  Heat Shrink CapWall Type  DualBody FeaturesMaterial Systems  NoColor  BlackMaterial  Crosslinked PolyolefinPliancy  Semi-RigidShrink Ratio  3:1Lining Type  EncapsulantDimensionsExpanded Inside Diameter (Min) 6.4 mm [ .252 in ]Recovered Inside Diameter (Max) 2.03 mm [ .08 in ]Wall Thickness  ThinRecovered Wall Thickness (Nominal) 1.98 mm [ .078 in ]Length 28.4 mm [ 1.118 in ]Usage ConditionsShrink Temperature (Min) (°C) 125Recovery Temperature (°C) 135Resistant To  Abrasion, Fluids, Strain, VibrationFluid Resistance  Brake Fluid, Chemicals/Solvents, Hydraulic Fluid, Lubricating Oil, WaterResistance Properties  Splash ProtectionFlammability  Non-Flame-RetardantHigh Temperature Compatible  NoOperating Temperature Range (°C) -55 – 110Operation/ApplicationEmission Free  NoIndustry StandardsUL Rating  RecognizedGovernment Qualified  NoCSA Certified  NoPackaging FeaturesPackaging Method  Piece

Technical Attributes

Description
Value
Find similar Parts
Product Dimensions
25.4 mm
Type
Heat Shrinkable Tubing

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
26121630
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion