Manufacturer:
Renesas Electronics
Product Category:
Logic ICs,
Translators / Level Shifters
Inactivity Warning Dialog
|
Description | Value |
---|---|---|
|
Output Current | 17.38 mA |
|
Operating Temperature Max | 85 °C |
|
Supply Voltage Max | 5.5 V |
|
Operating Temperature Min | -40 °C |
|
Supply Voltage Min | 1.71 V |
|
No. of Pins | 20 |
Description | Value |
---|---|
ECCN: | EAR99 |