LS GT676-P7Q7-1-0+N7P7-24 by Osram Opto Semiconductors | Multicolor LEDs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

LS GT676-P7Q7-1-0+N7P7-24

Osram Opto Semiconductors

OOSLSGT676-P7Q7-1-0+N7P7-24 Q65110A4186

Manufacturer Part #: LS GT676-P7Q7-1-0+N7P7-24

Alternate Part #: LSGT676-P7Q7-1-0+N7P7-24


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

OOSLSGT676-P7Q7-1-0+N7P7-24 Q65110A4186

Key Features

  • package: white P-LCC-4 package, colorless clear resin
  • feature of the device: both chips can be controlled separately, high signal efficiency possible by color change of the LED
  • wavelength: 633 nm (super-red), 570 nm (green)
  • viewing angle: Lambertian Emitter (120°)
  • technology: InGaAlP
  • optical efficiency: 7 lm/W (super-red), 5 lm/W (green)
  • grouping parameter: luminous intensity, wavelength
  • assembly methods: suitable for all SMT assembly methods
  • soldering methods: reflow soldering and TTW soldering
  • preconditioning: acc. to JEDEC Level 2
  • taping: 8 mm tape with 2000/reel, ø180 mm or 8000/reel, ø330 mm
  • Superior Corrosion Robustness

Technical Attributes

Description
Value
Find similar Parts
Maximum Forward Voltage per Color
2.4/2.3 V
Dominant Wavelength
570/633 nm
Color
Green/Red
Intensity
90(Max)|140(Max) mcd
Number of LEDs
2
Maximum Forward Current
30 mA
Lens Shape Type
Circular
LED Material
AlGaInP
Type
Bi-Color
Category
Chip LED

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale