MC74ACT74DR2G by ON Semiconductor | Flip Flop | Avnet ASIA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

MC74ACT74DR2G

ON Semiconductor

Flip Flop D-Type Pos-Edge 2-Element 14-Pin SOIC T/R

Manufacturer Part #: MC74ACT74DR2G

Alternate Part #: MC74ACT74DR2G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MC74AC74/74ACT74 is a dual D-type flip-flop with Asynchronous Clearand Set inputs and complementary (Q,Q) outputs. Information at the input istransferred to the outputs on the positive edge of the clock pulse. Clock triggering occurs at a voltage level of the clock pulse and is not directly related to the transition time of the positive-going pulse. After the Clock Pulse input threshold voltage hasbeen passed, the Data input is locked out and information present will not betransferred to the outputs until the next rising edge of the Clock Pulse input. Asynchronous Inputs: LOW input to S (Set) sets Q to HIGH level LOW input to C (Clear) sets Q to LOW level Clear and Set are independent of clock Simultaneous LOW on C and S makes both Q and Q HIGH.

Key Features

  • Outputs Source/Sink 24 mA
  • ACT74 Has TTL Compatible Inputs CD1SD2 D1Q1CP2Q2
  • Pb-Free Packages Are Available

Technical Attributes

Description
Value
Find similar Parts
Propagation Delay Test Condition
50 pF
Output Signal Type
Differential
Lead Finish
Matte Tin
Maximum Propagation Delay Time @ Maximum CL
11@5V ns
Mounting
Surface Mount
Polarity
Inverting/Non-Inverting
Input Signal Type
Single-Ended
Maximum Quiescent Current
0.004 mA
Minimum Operating Supply Voltage
4.5 V
Triggering Type
Positive-Edge
Number of Elements per Chip
2
Maximum Low Level Output Current
24 mA
Number of Element Inputs
1
Set/Reset
Set/Reset
Typical Operating Supply Voltage
5 V
Operating Temperature
-40 to 85 °C
Number of Channels per Chip
2
Logic Function
D-Type
Maximum High Level Output Current
-24 mA
Maximum Operating Supply Voltage
5.5 V
Number of Element Outputs
1
Fabrication Technology
CMOS
MSL Level
1
Product Dimensions
8.75 x 4 x 1.5 mm
Max Processing Temp
260
Bus Hold
No
Pin Count
14
Supplier Package
SOIC

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000"
HTSN:
8542390001"
UNSPSC:
32101634
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion