MC14526BDWR2G by ON Semiconductor | Counter Shift Register | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

MC14526BDWR2G

ON Semiconductor

Counter/Divider Single 4-Bit Async Binary Down 16-Pin SOIC W T/R

Manufacturer Part #: MC14526BDWR2G

Alternate Part #: MC14526BDWR2G


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The MC14526B binary counter is constructed with MOS P-channel and N-channel enhancement mode devices in a monolithic structure. This device is presettable, cascadable, synchronous down counter with a decoded "0" state output for divide-by-N applications. In single stage applications the "0" output is applied to the Preset Enable input. The Cascade Feedback input allows cascade divide-by-N operation with no additional gates required. The Inhibit input allows disabling of the pulse counting function. Inhibit may also be used as a negative edge clock. This complementary MOS counter can be used in frequency synthesizers, phase-locked loops, and other frequency division applications requiring low power dissipation and/or high noise immunity.

Key Features

  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Logic Edge-Clocked Design - Incremented on Positive Transition of Clock or Negative Transition of Inhibit
  • Asynchronous Preset Enable
  • Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range
  • Pb-Free Packages are Available

Technical Attributes

Description
Value
Find similar Parts
Propagation Delay Test Condition
50 pF
Parallel Enable Input
Yes
Mounting
Surface Mount
Number of Element Outputs
4
Triggering Type
Positive-Edge/Negative-Edge
Operating Temperature
-55 to 125 °C
Supplier Package
SOIC W
MSL Level
3
Logic Function
Counter/Divider
Number of Stages
4
Maximum Operating Supply Voltage
18 V
Maximum Propagation Delay Time @ Maximum CL
1100@5V|450@10V|320@15V ns
Lead Finish
Matte Tin
Typical Operating Supply Voltage
3.3|5|9|12|15 V
Number of Element Inputs
4
Maximum Quiescent Current
0.02 mA
Terminal Count Output
Yes
Pin Count
16
Preset Type
Asynchronous
Operation Mode
Down Counter
Type
Binary
Minimum Operating Supply Voltage
3 V
Number of Elements per Chip
1
Product Dimensions
10.45 x 7.6 x 2.4 mm
Max Processing Temp
260
Fabrication Technology
CMOS
Reset Type
Asynchronous
Direction Type
Uni-Directional

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542.2129-00
HTSN:
8542.2129-00
UNSPSC:
32101635
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion