2N3773G by ON Semiconductor | GP BJTs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

2N3773G

ON Semiconductor

Trans GP BJT NPN 140V 16A 3-Pin(2+Tab) TO-204 Tray

Manufacturer Part #: 2N3773G

Avnet Manufacturer Part #: 2N3773G


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The 2N3773 is a power transistor designed for high power audio, disk head positioners and other linear applications. This device can also be used in power switching circuits such as relay or solenoid drivers, dc to dc converters or inverters.

Key Features

  • High Safe Operating Area (100% Tested) 150 W @ 100 V
  • Completely Characterized for Linear Operation
  • High DC Current Gain and Low Saturation Voltage
    hFE = 15 (Min) @ 8 A, 4 V
    VCE(sat) = 1.4 V (Max) @ IC = 8 A, IB = 0.8 A
  • For Low Distortion Complementary Designs

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Collector Current
16 A
Lead Finish
Matte Tin
Supplier Package
TO-204
Maximum Collector Emitter Saturation Voltage
1.4@800mA@8A|4@3.2A@16A V
Type
NPN
Maximum Collector Base Voltage
160 V
Pin Count
3
Mounting
Through Hole
Maximum Power Dissipation
150000 mW
Minimum DC Current Gain
15@8A@4V|5@16A@4V
Product Dimensions
39.37 x 26.67 x 8.51 mm
Maximum Collector Emitter Voltage
140 V
Operating Temperature
-65 to 200 °C
Maximum Emitter Base Voltage
7 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541290080"
HTSN:
8541290095"
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}