MC9S12C32CFUE16 by NXP | 16 Bit Microcontrollers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

MC9S12C32CFUE16

NXP

MCU 16-bit HCS12 CISC 32KB Flash 2.5V/5V 80-Pin PQFP Tray

Manufacturer Part #: MC9S12C32CFUE16

Avnet Manufacturer Part #: MC9S12C32CFUE16


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The S12C is part of Freescale's 48/52/80 pin flash-based MCU family, giving you the power and flexibility of the 16-bit core for a wide range general-purpose industrial and automotive network applications. An on-chip bandgap-based voltage regulator (Vreg) generates the internal digital supply voltage (VDD) for a 2.97 V to 5.5 V external supply range. The inclusion of a phase-lock look (PLL) circuit allows power consumption and performance to be adjusted. A total of 50 I/O port pins and two input pins are available in the 80-pin package version. Up to 12 I/O port bits are available with wake-up capability from stop or wait mode.

Key Features

  • 16-bit HCS12 CPU
  • Multiplexed external bus
  • 128 KB flash EEPROM
  • 4 KB RAM
  • 8-channel ADC, 10-bit resolution
  • 1 Mbps, CAN 2.0 A, B software compatible module
  • SCI, SPI
  • 8-channel 16-bit TIM
  • 6-channel 8-bit PWM
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Operating Temperature
    -40 to 85 °C
    On-Chip ADC
    8-chx10-bit
    MSL Level
    3
    Number of Programmable I/Os
    60
    Program Memory Size
    32 KB
    Instruction Set Architecture
    CISC
    Watchdog
    1
    Lead Finish
    Matte Tin
    Max Processing Temp
    260 °C
    Data Bus Width
    16 Bit
    Supplier Package
    PQFP
    Pin Count
    80
    Maximum Operating Supply Voltage
    2.75, 5.5 V
    Product Dimensions
    14.1 x 14.1 x 2.4 mm
    Maximum Speed
    16 MHz
    Mounting
    Surface Mount
    Analog Comparators
    3
    RAM Size
    2 KB
    Number of Timers
    8
    Minimum Operating Supply Voltage
    2.35, 2.97 V
    Operating Supply Voltage
    2.5, 5 V
    Interface Type
    CAN/SCI/SPI

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8542310000
    HTSN:
    8542310000

    Block Diagram

    Block Diagram Zoom
    Block Diagram

    Documents

    Type
    Document Title
    Download
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Application-Note
    Block-Diagram
    Technical-Specifications
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Fire Sale Banner