TCM809LENB713 by Microchip | Processor Supervisors | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TCM809LENB713

Microchip

Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23B T/R

Manufacturer Part #: TCM809LENB713

Alternate Part #: TCM809LENB713


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The TCM809 is cost-effective system supervisor circuits designed to monitor VDD in digital systems; providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65 μsec of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. the TCM809 has an active-low RESET output. The output of the TCM809 is valid down to VDD = 1V. Both devices are available in 3-Pin SC-70 and SOT-23B packages. The TCM809 are optimized to reject fast transient glitches on the VDD line. A low supply current of 9 μA (typ., VDD = 3.3V) make these devices suitable for battery-powered applications.

Key Features

  • Precision VDD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
  • 140 msec Minimum RESET Time-Out Period
  • RESET Output to VDD = 1.0V (TCM809)
  • Low Supply Current, 9 μA (typ.)
  • VDD Transient Immunity
  • Small 3-Pin SC-70 and SOT-23B Packages
  • No External Components
  • Push-Pull RESET Output
  • Temperature Ranges: - Industrial: SC-70 (E): -40°C to +85°C - Extended: SOT-23, SC-70 (V): -40°C to +125°C

Technical Attributes

Description
Value
Find similar Parts
Manual Reset
No
Supplier Package
SOT-23B
Maximum Power Dissipation
320 mW
Minimum Reset Threshold Voltage
4.56 V
Maximum Reset Threshold Voltage
4.7 V
MSL Level
1
Maximum Reset Active Time
560 ms
Maximum Supply Current
12 uA
Screening Level
Industrial
Chip Enable Signals
No
Lead Finish
Matte Tin
Number of Supervisors
1
Power Fail Detection
No
Pin Count
3
Monitored Voltage
2.5|3|3.3|5 V
Battery Backup Switching
No
Product Dimensions
3.05 x 1.4 x 1.02 mm
Minimum Operating Supply Voltage
1 V
Watchdog Timer
No
Maximum Operating Supply Voltage
5.5 V
Max Processing Temp
260
Operating Temperature
-40 to 85 °C
Output Driver
Active Low/Push-Pull
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542390000
HTSN:
8542390001
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale