The MCP73830 is highly integrated, Li-Ion battery charge management controllers for use in spacelimited applications. The MCP73830 devices provide specific charge algorithms for single-cell Li-Ion/LiPolymer batteries to achieve optimal capacity and safety in the shortest charging time possible. Along with its small physical size, the low number of external components makes the MCP73830 ideally suitable for portable applications. The MCP73830L employs a constant current/constant voltage charge algorithm. The minimum 20 mA regulated constant, fast-charge current enables the design in small Li-Ion batteries and low-supply current applications. The fast-charge, constant current value is set with one external resistor from 20 mA to 200 mA. The MCP73830 allows up to 1000 mA charge current for applications that require faster constant current. The MCP73830 provides a thermal foldback function that limits the charge current based on die temperature during high power or high ambient conditions. This thermal regulation optimizes the charge cycle time while maintaining device reliability. The MCP73830 is fully specified over the ambient temperature range of -40°C to +85°C. The MCP73830 is available in a 6 lead, TDFN package.
Key Features
Complete Linear Charge Management Controller:
Integrated Pass Transistor
Integrated Current Sense
Integrated Reverse Discharge Protection
Constant Current/Constant Voltage Operation
High Accuracy Preset Voltage Regulation:
4.20V + 0.75%
Programmable Charge Current:
MCP73830L: 20 mA – 200 mA
MCP73830: 100 mA – 1000 mA
Soft-start to avoid in-rush current
Preconditioning:
10% and No Preconditioning
Fixed Elapse Timer: 0 Hour or 4 Hours
Fixed Preconditioning Timer: 1 Hour
Automatic Recharge: No auto-recharge is also available with selected options