LTV-1009-TP1-G by Lite-On Transistor & Photovoltaic Output PhotoCouplers | Avnet Asia Pacific

Inactivity Warning Dialog

Your session is about to timeout due to inactivity. Click OK to extend your time for an additional 30 minutes.

LTV-1009-TP1-G

Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin Mini Flat T/R

Avnet Manufacturer Part #: LTV-1009-TP1-G
RoHS 6 Compliant

Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin Mini Flat T/R

Technical Attributes

Find Similar Parts
Description Value
Minimum Isolation Voltage 5000 Vrms
Supplier Package Mini Flat
Forward Voltage 1.25 V
Max Processing Temp 260 °C
Operating Temperature -55 to 110 °C
Series Name LTV-10XX-G
MSL Level 1
Pin Count 4
Mounting Surface Mount
Maximum Collector Current 30 mA
Maximum Collector Emitter Voltage 70 V
Maximum Current Transfer Ratio @ Current 400@5mA %
Fall Time 4.7 us
Number of Channels per Chip 1
Input Current 60 mA
Typical Rise Time 3 us
Product Dimensions 3.8 x 7.5 x 2 mm
Output Type Open Collector
Reverse Voltage 6 V

ECCN / UNSPSC / COO

Description Value
ECCN: EAR99
CLEAR ALL Compare (0/10)