TLE 4274 G V50 by Infineon | Low Dropout Controllers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

TLE 4274 G V50

Infineon

LDO Regulator Pos 5V 0.4A 3-Pin(2+Tab) TO-263

Manufacturer Part #: TLE 4274 G V50

Avnet Manufacturer Part #: TLE4274G V50


RoHS Compliant Obsolete Part

Descriptions

Documents

Subs/Alternatives/Related

Information

The TLE 4274 is a low drop voltage regulator available in a TO220, TO252 and TO263 package. The IC regulates an input voltage up to 40 V to V Qrated = 5.0 V (V50), 8.5 V (V85) and 10 V (V10). The maximum output current is 400 mA. The IC is short-circuit proof and incorporates temperature protection that disables the IC at over temperature. A 3.3 V and 2.5 V version is also available.

Key Features

  • Output voltage 5 V, 8.5 V or 10 V
  • Output voltage tolerance ≤ ±4%
  • Current capability 400 mA
  • Low-drop voltage
  • Very low current consumption
  • Short-circuit proof
  • Reverse polarity proof
  • Suitable for use in automotive electronics
  • Green Product (RoHS compliant) version of TLE 4274
  • AEC qualified
  • Wide Temperature Range  40 °C ≤ T j  ≤ 150 °C
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Junction to Case
    4 K/W
    Pin Count
    3
    Maximum Input Voltage
    40 V
    Function
    LDO
    Maximum Output Current
    0.4 A
    Maximum Dropout Voltage @ Current
    0.5@250mA V
    Junction to Ambient
    52 K/W
    Operating Temperature
    -40 to 150 °C
    Minimum Input Voltage
    5.5 V
    Accuracy
    ±4 %
    Typical Dropout Voltage @ Current
    0.25@250mA V
    Product Dimensions
    10.25 x 9.9 x 4.4 mm
    Output Voltage
    5 V
    Load Regulation
    50 mV
    Polarity
    Positive
    Max Processing Temp
    260
    Screening Level
    Automotive
    Supplier Package
    TO-263
    Lead Finish
    Matte Tin
    Line Regulation
    25 mV
    MSL Level
    1
    Number of Outputs
    1
    Mounting
    Surface Mount
    Input Voltage Range
    40, 5.5 V
    Output Type
    Fixed

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}