SPW20N60CFD by Infineon | MOSFET | Avnet ASIA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

SPW20N60CFD

Infineon

Trans MOSFET N-CH 650V 20.7A 3-Pin TO-247 Tube

Manufacturer Part #: SPW20N60CFD

Alternate Part #: SPW20N60CFD


Descriptions

Documents

Subs/Alternatives

Information

CoolMOS is a revolutionary technology for high voltage power MOSFETs, designed according to the Superjunction (SJ) principle and pioneered by Infineon Technologies. 600V CoolMOS CFD series combines the experience of the leading SJ MOSFET supplier with high class innovation. CoolMOS CFD2 is replacement for CoolMOS CFD >> Go to CoolMOS CFD2 Characteristics and Applications of CoolMOS CFD2 Improved cost performance, light load efficiency and ease of use in EMI and low voltage overshoot. Soft switching resonant topologies with hard commutation requirements requiring a fast body diode.

Key Features

  • Fourth series of CoolMOS™ market entry in 2004
  • Fast Body Diode, Q rr 1/10th of C3 series, V th 4 V, g fs high, R g low
  • Specific for phase-shift ZVS and DC/AC power applications
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Maximum Drain Source Voltage
    650 V
    Typical Turn-On Delay Time
    12 ns
    Channel Type
    N
    Lead Finish
    Tin
    RDS-on
    220@10V mOhm
    Typical Rise Time
    15 ns
    Max Processing Temp
    260
    Mounting
    Through Hole
    Pin Count
    3
    Maximum Continuous Drain Current
    20.7 A
    Supplier Package
    TO-247
    Maximum Gate Source Voltage
    ±20 V
    Product Dimensions
    16.13(Max) x 5.21(Max) x 21.1(Max)
    Operating Temperature
    -55 to 150 °C
    Channel Mode
    Enhancement
    Typical Turn-Off Delay Time
    59 ns
    Typical Fall Time
    6.4 ns

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    8504.4091-09
    HTSN:
    8504.4091-09
    UNSPSC:
    32111603
    UNSPSC VERSION:
    V15.1101

    Documents

    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Chinese New Year Promotion