ICE2A165 by Infineon | Current Mode PWM Controller | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ICE2A165

Infineon

Current Mode PWM Controller 650V 1A 8-Pin PDIP Tube

Manufacturer Part #: ICE2A165

Alternate Part #: ICE2A165


Descriptions

Documents

Subs/Alternatives

Information

The second generation CoolSET-F2 provides several special enhancements to satisfy the needs for low power standby and protection features.

Key Features

  • 650V/800V avalanche rugged CoolMOS™
  • Only few external components required
  • Input Vcc Under voltage Lockout
  • 67kHz/100kHz switching frequency
  • Max duty cycle 72%
  • Low Power Standby Mode to meet European Commission Requirements
  • Thermal Shut Down with Auto Restart
  • Overload and Open Loop Protection
  • Overvoltage Protection during Auto Restart
  • Adjustable Peak Current Limitation via external resistor
  • Overall tolerance of Current Limiting < ±5%
  • Internal Leading Edge Blanking
  • User defined Soft Start
  • Soft driving for low EMI\

Technical Attributes

Description
Value
Find similar Parts
Pin Count
8
Fall Time
30 ns
Operating Supply Voltage
8.5 to 21 V
Supplier Package
PDIP
Max Processing Temp
260
On/Off Pin
No
Number of PWM Outputs
1
Product Dimensions
9.77(Max) x 6.6(Max) x 4.8(Max)
Rise Time
30 ns
Operating Temperature
-25 to 130 °C
Output Voltage
650 V
Output Current
1000 mA
Switching Frequency
107 kHz
Maximum Duty Cycle
77 %
Mounting
Through Hole
Lead Finish
Tin
Adjustable Output
No

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion