DSL70 E6327 by Infineon | ESD Suppressors | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

DSL70 E6327

Infineon

ESD Suppressor Diode Arrays 15KV 4-Pin(3+Tab) SOT-143 T/R

Manufacturer Part #: DSL70 E6327

Alternate Part #: DSL70 E6327


Descriptions

Documents

Subs/Alternatives/Related

Information

ESD Suppressor Diode Arrays 15KV 4-Pin(3+Tab) SOT-143 T/R

Key Features

  •  ESD / transient protection of e.g. ADSL, VDSL,ISDN, WAN, LAN, I²C Bus, Microcontroller Inputs,Video and other high-speed data lines in telecom applications:IEC61000-4-2 (ESD): ± 15 kV (Air / Contact),IEC61000-4-4 (EFT): 4 kV / 80 A (5/50 ns),IEC61000-4-5 (Lightning): 27 A (8/20 μs)
  • Very low capacitance
  • Extremely low reverse current < 5 nA
  • Pb-free (RoHS compliant) package
  • Technical Attributes

    Description
    Value
    Find similar Parts
    Type
    Diode Arrays
    ESD Protection Voltage
    15@Contact Disc kV
    Operating Temperature
    -55 to 125 °C
    Maximum Clamping Voltage
    9 V
    Maximum Working Voltage
    50 V
    Mounting
    Surface Mount
    Max Processing Temp
    260
    Number of Elements per Chip
    2
    Direction Type
    Uni-Directional
    Supplier Package
    SOT-143
    Product Dimensions
    2.9 x 1.3 x 1 mm
    Pin Count
    4
    Capacitance Value
    5 pF
    Lead Finish
    Matte Tin
    MSL Level
    1
    Maximum Leakage Current
    0.005 uA

    ECCN / UNSPSC

    Description
    Value
    ECCN:
    EAR99
    SCHEDULE B:
    85411090009.1
    HTSN:
    85411090009.1

    Documents

    Subs/Alternatives
    Related Parts
    Products
    Pricing
    Availability
    Qty
    {{#catalogEntryView}}
    {{{shortDescription}}}
    {{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
    {{#displayTier}}
    {{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
    {{/displayTier}}
    {{#displayTier}}
    {{#tierPrice}} {{#showAllTier}} {{#firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{^firstTier}}
    {{tierQuantity}}+
    {{{formattedItemPrice}}}
    {{/firstTier}} {{/showAllTier}} {{/tierPrice}}
    {{/displayTier}}
    {{#collapsedPriceTier}}
    More
    {{/collapsedPriceTier}} {{#quoteItem}}
    {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}}
    {{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

    Requires Quote

    REQUEST QUOTE  

    {{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

    Requires Quote

    REQUEST QUOTE  

    {{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
    {{/hidePrice}} {{#hidePrice}}
    REQUEST QUOTE  

    {{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
    {{#onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
    {{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

    In Stock downloadable

    {{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

    In Stock: {{displayQty}}

    {{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

    Ship From MFR: {{factoryStockDisplay}}

    {{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

    Additional Stock Lead Time: {{displayLeadTime}}

    {{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

    Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

    {{/canBuildInv}} {{#showMoreStockLink}}

    Check additional stock and lead time

    {{/showMoreStockLink}}
    {{#isAddCartAllowed}} {{/isAddCartAllowed}}
    {{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
    {{/catalogEntryView}}
    {{#showMore}} {{/showMore}}

    Clearance Sale