BC 807U E6327 by Infineon | BJT Arrays | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

BC 807U E6327

Infineon

Trans GP BJT PNP 45V 0.5A 6-Pin SC-74 T/R

Manufacturer Part #: BC 807U E6327

Alternate Part #: BC 807U E6327


RoHS Non-Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

Trans GP BJT PNP 45V 0.5A 6-Pin SC-74 T/R

Key Features

  • For AF input stages and driver applications
  • High current gain
  • Low collector-emitter saturation voltage
  • Two (galvanic) internal isolated Transistor with good matching in on package
  • Pb-free (RoHS compliant) package
  • Qualified according AEC Q101

Technical Attributes

Description
Value
Find similar Parts
Maximum Collector Base Voltage
50 V
Maximum Emitter Base Voltage
5 V
Maximum Base Emitter Saturation Voltage
1.2@50mA@500mA V
Supplier Package
SC-74
Lead Finish
Matte Tin
Minimum DC Current Gain
160@100mA@1V|40@500mA@1V
MSL Level
1
Maximum Collector Emitter Voltage
45 V
Maximum Collector Emitter Saturation Voltage
0.7@50mA@500mA V
Product Dimensions
2.9 x 1.6 x 1 mm
Maximum Power Dissipation
330 mW
Max Processing Temp
260
Type
PNP
Maximum DC Collector Current
0.5 A
Operating Temperature
-65 to 150 °C
Mounting
Surface Mount
Pin Count
6

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85412100005.1
HTSN:
85412100005.1
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale