19-217/R6C-P1Q2/3T by Everlight | Single Color LEDs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

19-217/R6C-P1Q2/3T

Everlight

LED SMD Top View Uni-Color Brilliant Red 624nm 0603 Pkg ø7"T/R 3k

Manufacturer Part #: 19-217/R6C-P1Q2/3T

Alternate Part #: 19-217/R6C-P1Q2/3T


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The 19-217 SMD Taping is much smaller thanlead frame type components, thus enable smallerboard size, higher packing density, reducedstorage space and finally smaller equipment to beobtained.•Besides, lightweight makes them ideal forminiature applications. etc.

Key Features

  • Package in 8mm tape on 7" diameter reel.
  • Compatible with automatic placement equipment.
  • Compatible with infrared and vapor phase reflow solder process.
  • Mono-color type.
  • Pb-Free.
  • The product itself will remain within RoHS compliant version.

Technical Attributes

Description
Value
Find similar Parts
Reverse Voltage
5 V
Operating Temperature
-40 to 85 °C
Pin Count
2
Intensity
112(Max) mcd
Peak Wavelength
632 nm
Type
Uni-Color
Maximum Forward Voltage per Color
2.4 V
Dominant Wavelength
624 nm
Supplier Package
Chip LED
Lens Shape Type
Rectangular
Number of LEDs
1
Viewing Angle
120 °
Maximum Forward Current
25 mA
Mounting
Surface Mount
Max Processing Temp
260
Category
Chip LED
Lens Appearance
Colorless Non Diffused
Product Dimensions
1.6 x 0.8 x 0.4 mm
Color
Red
Maximum Power Dissipation
60 mW
LED Material
AlGaInP
Mounting Orientation
Top Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541402000"
HTSN:
8541402000"
UNSPSC:
32111503
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale