ZXTP2012ZTA by Diodes | GP BJT | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ZXTP2012ZTA

Diodes

Trans GP BJT PNP 60V 4.3A 4-Pin(3+Tab) SOT-89 T/R

Manufacturer Part #: ZXTP2012ZTA

Alternate Part #: ZXTP2012ZTA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT PNP 60V 4.3A 4-Pin(3+Tab) SOT-89 T/R

Key Features

  • BVCEO > -60V
  • IC = -4.3A high continuous current
  • RSAT = 32mΩ for a low equivalent on-Resistance
  • Low saturation voltage VCE(sat) < -65mV @ IC = -1A
  • hFE specified up to -10A for high current gain hold up
  • Complementary NPN type: ZXTN2010Z
  • Lead-Free Finish; RoHS compliant
  • Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP capable

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Collector Current
4.3 A
Operating Temperature
-55 to 150 °C
Product Dimensions
4.6 x 2.6 x 1.6 mm
Maximum Collector Base Voltage
100 V
Maximum Power Dissipation
2100 mW
Maximum Emitter Base Voltage
7 V
Maximum Collector Emitter Saturation Voltage
0.02@10mA@0.1A|0.065@100mA@1A|0.11@200mA@2A|0.215@500mA@5A V
Screening Level
Commercial
MSL Level
1
Lead Finish
Matte Tin
Max Processing Temp
260
Maximum Base Emitter Saturation Voltage
1.05@500mA@5A V
Mounting
Surface Mount
Type
PNP
Supplier Package
SOT-89
Pin Count
4
Minimum DC Current Gain
100@10mA@1V|100@2A@1V|45@5A@1V|10@10A@1V
Maximum Collector Emitter Voltage
60 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.10.90.00.9
HTSN:
8541.10.90.00.9
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion