ZXTN618MATA by Diodes | GP BJT | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ZXTN618MATA

Diodes

Trans GP BJT NPN 20V 5A 3-Pin DFN EP T/R

Manufacturer Part #: ZXTN618MATA

Alternate Part #: ZXTN618MATA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT NPN 20V 5A 3-Pin DFN EP T/R

Key Features

  • BVCEO > 20V
  • IC = 4.5A Continuous Collector Current
  • Low Saturation Voltage (150mV max @ 1A)
  • RSAT = 47 mΩ for a low equivalenton-Resistance
  • hFE specified up to 6A for high current gain hold up
  • Low profile 0.6mm high package for thin applications
  • RθJA efficient, 60% lower than SOT23
  • 4mm2 footprint, 50% smaller than SOT23
  • Lead-Free, RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Description
Value
Find similar Parts
Maximum Base Emitter Saturation Voltage
1.07@125mA@4.5A V
Product Dimensions
2 x 2 x 0.58 mm
Type
NPN
MSL Level
1
Minimum DC Current Gain
200@10mA@2V|300@200mA@2V|200@2A@2V|100@6A@2V
Maximum DC Collector Current
5 A
Pin Count
3
Maximum Collector Base Voltage
40 V
Maximum Collector Emitter Voltage
20 V
Maximum Power Dissipation
2450 mW
Maximum Emitter Base Voltage
7 V
Maximum Collector Emitter Saturation Voltage
0.015@10mA@0.1A|0.15@10mA@1A|0.135@50mA@2A|0.25@100mA@3A|0.3@125mA@4.5A V
Operating Temperature
-55 to 150 °C
Mounting
Surface Mount
Lead Finish
Gold
Max Processing Temp
260
Supplier Package
DFN EP

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85411090009.1
HTSN:
85411090009.1
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion