FZT951TA by Diodes | GP BJT | Avnet ASIA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

FZT951TA

Diodes

Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-223 T/R

Manufacturer Part #: FZT951TA

Alternate Part #: FZT951TA


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans GP BJT PNP 60V 5A 4-Pin(3+Tab) SOT-223 T/R

Key Features

  • 5 Amps continuous current , up to 15 Amps peak current
  • Very low saturation voltages
  • Excellent gain characteristics specified up to 10 Amps
  • P tot = 3 watts
  • FZT951 exhibits extremely low equivalent on resistance;
    • R CE(sat) 55m at 4A

Technical Attributes

Description
Value
Find similar Parts
Maximum Base Emitter Saturation Voltage
1.24@500mA@5A V
Maximum DC Collector Current
5 A
Minimum DC Current Gain
100@10mA@1V|100@2A@1V|75@5A@1V|10@10A@1V
Product Dimensions
6.7 x 3.7 x 1.65 mm
Type
PNP
Mounting
Surface Mount
Max Processing Temp
260
Lead Finish
Matte Tin
MSL Level
1
Supplier Package
SOT-223
Maximum Emitter Base Voltage
6 V
Maximum Collector Base Voltage
100 V
Maximum Collector Emitter Voltage
60 V
Pin Count
4
Maximum Power Dissipation
3000 mW
Maximum Collector Emitter Saturation Voltage
0.05@10mA@100mA|0.14@100mA@1A|0.21@200mA@2A|0.46@500mA@5A V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541.10.90.00.9
HTSN:
8541.10.90.00.9
UNSPSC:
32111611
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
EOL-Documentation
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion