PT7M6130NLC4EX by Diodes Inc | Processor Supervisors | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

PT7M6130NLC4EX

Diodes Inc

Volt Supervisor Detect 3.045V 5.5V 4-Pin SC-70 T/R

Manufacturer Part #: PT7M6130NLC4EX

Alternate Part #: PT7M6130NLC4EX


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The PT7M6122 serials of ultra-low-power voltage detectors monitor battery, power-supply and system voltages. Each circuit includes a precision band gap reference, a comparator, internally trimmed resistor networks that set specified trip thresholds, and an internal 1% and 5% threshold hysteresis circuit. Output is asserted when VCC falls below the internal VTH- and remains asserted until VCC rises above VTH+ (VTH+ =VTH-×1.05). Devices provide excellent circuitreliability and low cost by eliminating external components and adjustments when monitoring nominal system voltages from +1.8V to +5V in 100mV increments. Series are voltage detectors with a propagation delay of 17µs. The family is available with three output stage options push-pull with active-low output, push-pull with active- high output, and open drain with active-low output. Devices specified over the -40°C to+85°C temperature range.

Key Features

  • Highly accurate: ±1.5% (25°C)
  • Low power consumption: 1μA @ 3.6V Vcc
  • Detect voltage range: 1.8 to 5V in 100mV increments
  • Operating voltage range: 1.2V to 5.5V
  • Operating temperature range: -40°C to + 85°C
  • Detect voltage accuracy over temperature: ±2.5%
  • Output configuration: N-channel open drain or CMOS

Technical Attributes

Description
Value
Find similar Parts
Type
Voltage Detector
Package Dimensions
2.2 x 1.35 x 1 mm
Operating Temperature
-40 to 85 °C
Maximum Supply Current
3.6 uA
Lead Finish
Matte Tin
Manual Reset
No
Watchdog Timer
No
Monitored Voltage
1.8 to 5 V
Number of Supervisors
1
Minimum Operating Supply Voltage
1.2 V
Minimum Reset Threshold Voltage
2.95 V
Supplier Package
SC-70
Maximum Reset Threshold Voltage
3.045 V
Screening Level
Industrial
Maximum Operating Supply Voltage
5.5 V
Maximum Processing Temperature
260 °C
Typical Operating Supply Voltage
3.6|5 V
MSL Level
1
Pin Count
4
Mounting
Surface Mount
Maximum Power Dissipation
320 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale