WM8725CGED/R by Cirrus Logic | DACs | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

WM8725CGED/R

Cirrus Logic

DAC 2-CH Delta-Sigma 24-bit 14-Pin SOIC T/R

Manufacturer Part #: WM8725CGED/R

Alternate Part #: WM8725CGED/R


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

WM8725 is a high-performance stereo DAC designed for use in portable audio equipment, video CD players and similar applications. It comprises selectable normal or I²S compatible serial data interfaces for 16 to 24-bit digital inputs, high performance digital filters, and delta-sigma output DACs, achieving an excellent 99dB signal-to-noise performance. The device is available in a 14-pin SO package that offers selectable mute and de-emphasis functions using a minimum of external components.

Key Features

  • Stereo DAC with input sampling from 8kHz to 96kHz
  • delta-sigma design with 64x oversampling
  • 99dB SNR performance
  • Right justified or I²S input data format
  • System clock 256fs or 384fs
  • Additional mute feature
  • Supply range 3V to 5V
  • 14-pin SOIC package

Technical Attributes

Description
Value
Find similar Parts
Voltage Reference
Internal
Digital Interface Type
Serial (I2S)
Pin Count
14
Output Type
Voltage
MSL Level
1
Screening Level
Industrial
Minimum Single Supply Voltage
2.7|4.5 V
Signal to Noise Ratio
99 dB
Typical Single Supply Voltage
3|5 V
Max Processing Temp
260
Conversion Rate
96 ksps
Output Polarity
Unipolar
Maximum Single Supply Voltage
3.3|5.5 V
Digital Supply Support
No
Architecture
Delta-Sigma
Resolution
24 Bit
Number of Outputs per Chip
2
Power Supply Type
Single
Supplier Package
SOIC
Product Dimensions
8.75(Max) x 4(Max) x 1.5(Max)
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Number of DAC Channels
2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8517.7000-00
HTSN:
8517.7000-00
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale