HCPL-7800-000E by Broadcom | Other OptoCouplers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

HCPL-7800-000E

Broadcom

OptoCoupler 1-CH 8-Pin PDIP Tube

Manufacturer Part #: HCPL-7800-000E

Alternate Part #: HCPL-7800-000E


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The HCPL-7800(A) isolation amplifier family was designedfor current sensing in electronic motor drives. In a typicalimplementation, motor currents flow through an externalresistor and the resulting analog voltage drop is sensedby the HCPL-7800(A). A differential output voltage iscreated on the other side of the HCPL-7800(A) opticalisolation barrier. This differential output voltage is proportionalto the motor current and can be converted toa single-ended signal by using an op-amp as shown inthe recommended application circuit. Since commonmodevoltage swings of several hundred volts in tens ofnanoseconds are common in modern switching invertermotor drives, the HCPL-7800(A) was designed to ignorevery high common-mode transient slew rates (of at least10 kV/µs).The high CMR capability of the HCPL-7800(A) isolationamplifier provides the precision and stability needed toaccurately monitor motor current in high noise motorcontrol environ-ments, providing for smoother control(less “torque ripple”) in various types of motor controlapplications.The product can also be used for general analog signalisolation applications requiring high accuracy, stability,and linearity under similarly severe noise con-ditions.For general applications, we recommend the HCPL-7800(gain tolerance of ±3%). For precision applications AvagoTechnologies offers the HCPL-7800A with part-to-partgain tolerance of ±1%. The HCPL-7800(A) utilizes sigmadelta (Σ−∆) analog-to-digital converter technology,chopper stabilized amplifiers, and a fully differentialcircuit topology.Together, these features deliver unequaled isolationmodenoise rejection, as well as excellent offset andgain accuracy and stability over time and temperature.This performance is delivered in a compact, auto-insertable,industry standard 8-pin DIP package that meetsworldwide regulatory safety standards. (A gull-wingsurface mount option #300 is also available).

Key Features

  • 15 kV/µs Common-Mode Rejection at VCM = 1000 V
  • Compact, Auto-Insertable Standard 8-pin DIP Package
  • 0.00025 V/V/°C Gain Drift vs. Temperature
  • 0.3 mV Input Offset Voltage
  • 100 kHz Bandwidth
  • 0.004% Nonlinearity
  • Worldwide Safety Approval: UL 1577 (3750 Vrms/1 min.) and CSA, IEC/EN/DIN EN 60747-5-2
  • Advanced Sigma-Delta (Σ−∆) A/D Converter Technology
  • Fully Differential Circuit Topology

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
MSL Level
1
Operating Supply Voltage
4.5 to 5.5 V
Product Dimensions
9.8 x 6.35 x 3.56 mm
Pin Count
8
Mounting
Through Hole
Operating Temperature
-40 to 85 °C
Number of Channels per Chip
1
Minimum Isolation Voltage
3750 V
Max Processing Temp
260
Supplier Package
PDIP

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale