HCPL-2611-300E by Broadcom | Logic Output Photocouplers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

HCPL-2611-300E

Broadcom

Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube

Manufacturer Part #: HCPL-2611-300E

Alternate Part #: HCPL-2611-300E


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The HCPL-26xx isoptically coupled gates that combine a GaAsP light emittingdiode and an integrated high gain photo detector.An enable input allows the detector to be strobed. Theoutput of the detector IC is an open collector Schottkyclampedtransistor. The internal shield provides a guaranteedcommon mode transient immunity specificationup to 15,000 V/µs at Vcm = 1000 V.This unique design provides maximum AC and DC circuitisolation while achieving TTL compatibility. The optocouplerAC and DC operational parameters are guaranteedfrom -40 °C to +85 °C allowing troublefree system performance.

Key Features

  • 15 kV/µs minimum Common Mode Rejection (CMR) at VCM = 1 kV for HCNW2611, HCPL-2611, HCPL-4661, HCPL-0611, HCPL-0661
  • High speed: 10 MBd typical
  • LSTTL/TTL compatible
  • Low input current capability: 5 mA
  • Guaranteed AC and DC performance over temperature: -40 °C to +85 °C
  • Available in 8-Pin DIP, SOIC-8, widebody packages
  • Strobable output (single channel products only)
  • Safety approval
    • UL recognized - 3750 Vrms for 1 minute and 5000 Vrms for 1 minute per UL1577
    • CSA approved
    • IEC/EN/DIN EN 60747-5-5 approved with
    • VIORM = 567 Vpeak for 06xx Option 060
    • VIORM = 630 Vpeak for 6N137/26xx Option 060
    • VIORM =1414 Vpeak for HCNW137/26x1
  • MIL-PRF-38534 hermetic version available (HCPL-56xx/66xx)

Technical Attributes

Description
Value
Find similar Parts
Pin Count
8
Output Type
Open Collector
Maximum Forward Current
20 mA
Maximum Reverse Voltage
5 V
Typical Fall Time
0.01 us
Operating Temperature
-40 to 85 °C
Supplier Package
PDIP SMD
Input Type
DC
Mounting
Surface Mount
Max Processing Temp
260
Minimum Forward Voltage
1.4 V
Maximum Forward Voltage
1.75 V
Direction Type
Uni-Directional
Logic Gate Type
NAND
Maximum Propagation Delay Time
75 ns
Lead Finish
Matte Tin
Product Dimensions
9.65 x 6.35 x 3.56 mm
MSL Level
1
Maximum Power Dissipation
85 mW

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000"
HTSN:
8541408000"
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale