HCNW4504-000E by Broadcom | Transistor & Photovoltaic Output PhotoCouplers | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

HCNW4504-000E

Broadcom

Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP W Tube

Manufacturer Part #: HCNW4504-000E

Alternate Part #: HCNW4504-000E


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The HCPL-4504 contain a GaAsP LED. The LED is optically coupled to an integrated high gain photo detector. The HCPL-4504 series has short propagation delays and high CTR. The HCPL-4504 series also has a guaranteed propagation delay difference (tPLH-tPHL). These features make the HCPL-4504 series an excellent solution to IPM inverter dead time and other switching problems. The CTR, propagation delay, and CMR are specified both for TTL and IPM conditions which are provided for ease of application. These single channel, diode-transistor optocouplers is available in 8-Pin DIP package configurations. An insulating layer between a LED and an integrated photodetector provide electrical insulation between input and output. Separate connections for the photodiode bias and output-transistor collector increase the speed up to a hundred times that of a conventional phototransistor coupler by reducing the base collector capacitance.

Key Features

  • Short propagation delays for TTL and IPM applications
  • 15 kV/µs minimum Common Mode Transient immunity at VCM = 1500 V for TTL/load drive
  • High CTR at TA = 25°C >23% for HCNW4504
  • Electrical specifications for common IPM applications
  • TTL compatible
  • Open collector output
  • Safety approval:
    • UL recognized
  • 5000 V rms/1min. for HCNW4504
    • CSA approved
    • IEC/EN/DIN EN 60747-5-2 approved
  • VIORM = 1414 Vpeak for HCNW4504

Technical Attributes

Description
Value
Find similar Parts
Minimum Forward Voltage
1.45 V
Minimum Isolation Voltage
5000 Vrms
Lead Finish
Matte Tin
MSL Level
1
Maximum Collector Current
8 mA
Maximum Power Dissipation
100 mW
Maximum Forward Voltage
1.85 V
Mounting
Through Hole
Pin Count
8
Maximum Input Current
25 mA
Output Type
DC
Product Dimensions
11.15 x 9 x 5.1 mm
Maximum Reverse Voltage
3 V
Supplier Package
PDIP W
Operating Temperature
-55 to 85 °C
Input Type
DC
Maximum Current Transfer Ratio @ Current
65 %
Max Processing Temp
260
Number of Channels per Chip
1
Typical Forward Voltage
1.59 V

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000"
HTSN:
8541408000"
UNSPSC:
32111700
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale