AVT-55689-TR1G by Broadcom | RF Amplifier Chip | Avnet ASIA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AVT-55689-TR1G

Broadcom

RF Amp Chip Single Gain Amp 6GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R

Manufacturer Part #: AVT-55689-TR1G

Alternate Part #: AVT-55689-TR1G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

The AVT-55689 is an economical, easy-touse, general purpose InGaP HBT MMIC gain block amplifier utilizing Darlington pair configuration housed in a 3-lead (SOT 89) surface mount plastic package. The Darlington feedback structure provides inherent broad bandwidth performance, resulting in useful operating frequency up to 6 GHz. This is an ideal device for small-signal gain cascades or IF amplification. AVT-55689 is fabricated using advanced InGaP HBT (hetero-junction Bipolar Transistor) technology that offering state-of-the-art reliability, temperature stability and performance consistency.

Key Features

  • Small signal gain amplifier
  • Operating frequency 50 MHz to 6 GHz
  • Unconditionally stable
  • 50 Ohm input & output
  • Industry standard SOT-89
  • Lead-free, RoHS compliant, Green

Technical Attributes

Description
Value
Find similar Parts
Maximum Supply Current
86@5V mA
Operating Temperature
-40 to 85 °C
Power Supply Type
Single
Product Dimensions
4.5 x 2.5 x 1.5 mm
Supplier Package
SOT-89
Maximum Output Return Loss
10.7@2000 dB
Mounting
Surface Mount
Max Processing Temp
260
MSL Level
1
Lead Finish
Matte Tin
Typical Output Power
19.5@2000MHz dBm
Maximum Reverse Isolation
22.7@2000 dB
Maximum Power Dissipation
550 mW
Manufacturer Type
Gain Amplifier
Type
Gain Amplifier
Typical 3dB Bandwidth
2500 MHz
Maximum Operating Frequency Range
5000 to 10000 MHz
Typical Noise Figure
4.3@2000MHz dB
Typical Power Gain
17.2@2000MHz dB
Typical Output Intercept Point
32.5@2000MHz dBm
Number of Channels per Chip
1
Maximum Single Supply Voltage
5.5 V
Maximum Input Return Loss
19@2000MHz dB
Typical Single Supply Voltage
5 V
Pin Count
4

ECCN / UNSPSC

Description
Value
ECCN:
5A991.g
SCHEDULE B:
8542330000"
HTSN:
8542330000"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion