APDS-9960 by Broadcom | Ambient Light Sensors | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

APDS-9960

Broadcom

Digital Ambient Light and Proximity Sensor 8-Pin SMD T/R

Manufacturer Part #: APDS-9960

Alternate Part #: APDS-9960


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The APDS-9960 device features advanced Gesture detection, Proximity detection, Digital Ambient Light Sense (ALS) and Color Sense (RGBC). The slim modular package, L 3.94 × W 2.36 × H 1.35 mm, incorporates an IR LED and factory calibrated LED driver for drop-in compatibility with existing footprints.

Key Features

  • Ambient Light and RGB Color Sensing, Proximity Sensing, and Gesture Detection in an Optical Module
  • Ambient Light and RGB Color Sensing
    • UV and IR blocking filters
    • Programmable gain and integration time
    • Very high sensitivity – Ideally suited for operation behind dark glass
  • Proximity Sensing
    • Trimmed to provide consistent reading
    • Ambient light rejection
    • Offset compensation
    • Programmable driver for IR LED current
    • Saturation indicator bit
  • Complex Gesture Sensing
    • Four separate diodes sensitive to different directions
    • Ambient light rejection
    • Offset compensation
    • Programmable driver for IR LED current
    • 32 dataset storage FIFO
    • Interrupt driven I2C-bus communication
  • I2C-bus Fast Mode Compatible Interface
    • Data Rates up to 400 kHz
    • Dedicated Interrupt Pin
  • Small Package L 3.94 × W 2.36 × H 1.35 mm

Technical Attributes

Description
Value
Find similar Parts
Pin Count
8
Mounting
Surface Mount
Product Dimensions
3.94 x 2.36 x 1.35
Operating Temperature
-30 to 85 °C
Max Processing Temp
260
MSL Level
3
Screening Level
Industrial
Sensing Distance
100 mm
Output Type
Digital
Category
Digital Ambient Light and Proximity Sensor
Type
Digital Ambient Light and Proximity Sensor
Supplier Package
SMD

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
9033000000
HTSN:
9033000000
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion