ADA-4743-TR1G by Broadcom | RF Amplifier Chip | Avnet ASIA

尊敬的客戶,2018年2月14日至20日為春節假期。我們將於2月21日恢復商業運作。祝您春節快樂,闔家歡樂!

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

ADA-4743-TR1G

Broadcom

RF Amp Chip Single GP 2.5GHz 4.3V 4-Pin(3+Tab) SOT-343 T/R

Manufacturer Part #: ADA-4743-TR1G

Alternate Part #: ADA-4743-TR1G


legend RoHS Compliant legend NCNR

Descriptions

Documents

Subs/Alternatives

Information

Avago Technologies’ ADA-4743 is an economical, easy-touse, general purpose silicon bipolar RFIC gain block amplifi ers housed in a 4-lead SC-70 (SOT-343) surface mount plastic package which requires only half the board space of a SOT-143 package. The Darlington feedback structure provides inherent broad bandwidth performance, resulting in useful operating frequency up to 2.5 GHz. This is an ideal device for small-signal gain cascades or IF amplifi cation. ADA-4743 is fabricated using Avago’s HP25 silicon bipolar process, which employs a double-diff used single polysilicon process with self-aligned submicron emitter geometry. The process is capable of simultaneous high fT and high NPN breakdown (25 GHz fT at 6V BVCEO). The process utilizes industry standard device oxide isolation technologies and submicron aluminum multilayer interconnect to achieve superior performance, high uniformity, and proven reliability.

Key Features

  • Small Signal gain amplifier
  • Operating frequency DC – 2.5 GHz
  • Unconditionally stable
  • 50 Ohms input & output
  • Flat, Broadband Frequency Response up to 1 GHz
  • Operating Current: 40 to 80 mA
  • Industry standard SOT-343 package
  • Lead-free option available

Technical Attributes

Description
Value
Find similar Parts
Maximum Input VSWR :1
1.7
Supplier Package
SOT-343
Number of Channels per Chip
1
Mounting
Surface Mount
Max Processing Temp
260
Type
General Purpose Amplifier
Typical Single Supply Voltage
3.8 V
Typical Gain Flatness
1.5 dB
Maximum Operating Frequency Range
2000 to 3000 MHz
Maximum Supply Current
80 mA
Power Supply Type
Single
Maximum Power Dissipation
370 mW
Maximum Single Supply Voltage
4.3 V
Product Dimensions
2.25 x 1.35 x 1 mm
Typical Output Intercept Point
32.6@905MHz dBm
Minimum Single Supply Voltage
3.3 V
Typical Output Power
17.1@900MHz dBm
Typical Noise Figure
4.2@900MHz dB
Manufacturer Type
General Purpose Amplifier
Typical Power Gain
16.5@900MHz dB
MSL Level
1
Pin Count
4
Typical 3dB Bandwidth
4000 MHz
Lead Finish
Matte Tin

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542330000"
HTSN:
8542330000"
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion