F950J107MPAAQ2 by AVX | Capacitor Tantalum Solid SMT | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

F950J107MPAAQ2

AVX

Cap Tant Solid 100uF 6.3V P CASE 20% (2.2 X 1.25 X 1mm) SMD 2012-12 1.2 Ohm 125°C T/R

Manufacturer Part #: F950J107MPAAQ2

Alternate Part #: F950J107MPAAQ2


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

AVX F95 Series Solid Tantalum Electrolytic Capacitor product line is now available in a larger selection of values. The F95 solid tantalum electrolytic capacitors from AVX are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The frameless feature allows for a larger amount of capacitance in a smaller package in order to save board space. AVX F95 Series Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 1µF to 470µF in 4V, 6.3V, 10V, 16V, 20V, 25V, and 35V. These capacitors offer ESR (@100kHz) from 0.4Ω to 15.0Ω. Applications for AVX F95 Solid Tantalum Electrolytic Capacitors include smartphones, wireless modules, tablet PCs, and e-books.

Key Features

  • Compliant to the RoHS2 directive 2011/65/EU
  • For high frequency
  • SMD Conformal
  • Small and high CV

Technical Attributes

Description
Value
Find similar Parts
Construction
Flat
Capacitance Value
100 uF
Leakage Current
12.6@1Min uA
Max Processing Temp
260
Supplier Package
0805
Voltage(DC)
6.3 V
Product Dimensions
2.2 x 1.25 x 1
Case Style
Conformal Coated
Mounting
Surface Mount
Polarity
Polar
Dissipation Factor
35 %
Pin Count
2
Package/Case
2012-12,P
Equivalent Series Resistance
1.2 Ohm
Case Size
0805
Operating Temperature
-55 to 125 °C
Tolerance
20 %
Product Length
2.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85322100006.1
HTSN:
85322100006.1
UNSPSC:
32121508
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion