AIC809-29GUTR by Analog Integrations | Processor Supervisors | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AIC809-29GUTR

Analog Integrations

Processor Supervisor 2.944V 3-Pin SOT-23 T/R

Manufacturer Part #: AIC809-29GUTR

Alternate Part #: AIC809-29GUTR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

AIC809 is a low-power microprocessor (μP) supervisory circuits used to monitor power supplies in μP and digital systems. They provide applications with benefits of circuit reliability and low cost by eliminating external components. These devices perform as valid singles in applications with Vcc ranging from 6.0V down to 0.9V. The reset signal lasts for a minimum period of 140ms whenever VCC supply voltage falls below preset threshold. Both AIC809 were designed with a reset comparator to help identify invalid signals, which last less than 140ms. The only difference between them is that they have an active-low output and active-high RESET output, respectively. Low supply current (1μA) makes AIC809 ideal for portable equipment. The devices are available in SOT-23 package.

Key Features

  • Ultra Low Supply Current 1uA(typ.)
  • Guaranteed Reset Valid to Vcc=0.9V
  • Available in Three Output Type: Push-Pull Active Low (AIC809)
  • 140ms Min. Power-On Reset Pulse Width
  • Internally Fixed Threshold 2.3V, 2.6V, 2.7V, 2.9V, 3.1V, 4.0V, 4.4V, 4.6V
  • Tight Voltage Threshold Tolerance: 1.5%
  • Tiny Package in SOT-23

Technical Attributes

Description
Value
Find similar Parts
Supplier Package
SOT-23
Manual Reset
No
Maximum Power Dissipation
320 mW
Maximum Operating Supply Voltage
6 V
Maximum Reset Active Time
560 ms
Screening Level
Industrial
Minimum Reset Threshold Voltage
2.857 V
Number of Supervisors
1
Chip Enable Signals
No
Maximum Reset Threshold Voltage
2.944 V
Product Dimensions
3(Max) x 1.7(Max) x 1.3(Max)
Minimum Operating Supply Voltage
0.9 V
Pin Count
3
Battery Backup Switching
No
Power Fail Detection
No
Watchdog Timer
No
Operating Temperature
-40 to 85 °C
Mounting
Surface Mount
Max Processing Temp
260
Maximum Supply Current
3 uA
Output Driver
Active Low/Push-Pull

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423100002.1
HTSN:
85423100002.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale