AIC6176D-1GS8TR by Analog Integrations | USB Power Switch | Avnet ASIA

Dear Customers, We will be closed from 14th to 20th Feb 2018 for Chinese New Year holidays.
The Online Help (OnlineSupportAsia@avnet.com ) shall resume on 21st Feb 2018. Thank you for your attention.

Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AIC6176D-1GS8TR

Analog Integrations

USB Power Sw Hi Side Dual 6.5V 0.06A to 1.25A 8-Pin SOP T/R

Manufacturer Part #: AIC6176D-1GS8TR

Alternate Part #: AIC6176D-1GS8TR


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The AIC6176 integrates dual 100mOhm high-side power switches for self-powered and bus-powered Universal Serial Bus (USB) applications. It operates with inputs ranging from 2.7V to 6.5V, making it ideal for both 3V and 5V systems. The protection includes current limiting with fold-back, short circuit and thermal shutdown under over-current occurs. Fault current is limited to typically 1A in accordance with the USB power requirements. The AIC6176 is ideal for any system where current limiting and power control are desired. Guaranteed minimum output rise time limits inrush current during hot plug-in as well as minimizing EMI and prevents the voltage at upstream port from dropping excessively.

Key Features

  • 2.7V to 6.5V Input Voltage Range
  • 0.5A Dual Continuous Load Current
  • 100mOhm High-Side P-MOSFET Switch
  • 20Ohm Open-Drain Over-Current Flag Output
  • 80μA Quiescent Supply Current
  • 150°C Thermal Shutdown Protection
  • Short Circuit Current Fold-back Protection
  • 2.3V Under Voltage Lockout
  • Soft Start prevents large Inrush Current
  • 9ms Error Flag Delay Time (AIC6176D)
  • Reverse Current Blocking
  • Enable Active-High or Active-Low Version

Technical Attributes

Description
Value
Find similar Parts
Pin Count
8
Mounting
Surface Mount
Current Limit
0.06 to 1.25 A
Supplier Package
SOP
Input Voltage Range
2.7 to 6.5 V
Type
USB High Side Power Switch
Product Dimensions
5(Max) x 4(Max) x 1.5(Max)
Number of Switches
2

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423100002.1
HTSN:
85423100002.1
UNSPSC:
32101600
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion