AIC3415AGG6TR by Analog Integrations | DC to DC Converters | Avnet ASIA
TOOL TIP
PRINT Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AIC3415AGG6TR

Analog Integrations

Conv DC-DC Single Step Up 0.9V to 5.5V 6-Pin SOT-23 T/R

Manufacturer Part #: AIC3415AGG6TR

Alternate Part #: AIC3415AGG6TR


RoHS Compliant

Descriptions

Documents

Subs/Alternatives/Related

Information

The AIC3415 is a synchronous step-up DC/DC converter. There are two options for AIC3415: automatic PWM/PSM version (AIC3415), and forced PWM version (AIC3415A). The automatic PWM/PSM version enters PSM from PWM automatically when load decreases. The goal is to improve efficiency and reduce quiescent current; the forced PWM version keeps the same operating frequency even when it operates in light load. This guarantees low output ripple and noise. The AIC3415 provides a complete power supply solution for products powered by one or two Alkaline, Ni-Cd, Ni-MH or Li-Lon battery cells. It stays in operation with supply voltages down to 0.5V. The implemented boost converter uses an internal synchronous rectifier to obtain maximum efficiency. A low-EMI mode is implemented to reduce ringing and in effect lower radiated electromagnetic energy when the converter enters the discontinuous conduction mode.

Key Features

  • VIN Start Up Voltage: 0.9V
  • Output Voltage Range: from 2.7V to 5.25V.
  • Up to 94% Efficiency
  • 1.2MHz Fixed Frequency Switching
  • Built-in current mode compensation
  • Built-in Protection: Over Current, Over Voltage, Over Temperature
  • Optional Automatic PWM/PSM Version (AIC3415) and Forced PWM Version (AIC3415A).
  • Logic Controlled Shutdown: < 1μA
  • Output Disconnect by Shutdown Function
  • Built-in Soft Start
  • Active Anti-ringing Control
  • Small SOT-23-6 Package

Technical Attributes

Description
Value
Find similar Parts
Pin Count
6
Maximum Output Current
0.7 A
Number of Outputs
1
Mounting
Surface Mount
Switching Frequency
1200 kHz
Product Dimensions
3(Max) x 1.7(Max) x 1.3(Max)
Operating Supply Voltage
0.9 to 5.5 V
Efficiency
94 %
Output Voltage
2.5 to 5.5 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Switching Regulator
Yes
Type
Step Up
Minimum Input Voltage
0.9 V
Supplier Package
SOT-23

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
85423900228.1
HTSN:
85423900228.1
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Clearance Sale