AS4C64M16D3-12BCN by Alliance Memory | DRAM Chip | Avnet ASIA
Close
Close
Close
TOOL TIP
printPRINT image Bookmark Share
Send a link to this page
Please enter a valid Email id
Link
Sender
Send to
jsmith@baa.com
sjohnson@baa.com
Add another address
Add another address
Add another address
Subject
Message

AS4C64M16D3-12BCN

Alliance Memory

DRAM Chip DDR3 SDRAM 1G-Bit 64M x 16 1.5V 96-Pin F-BGA

Manufacturer Part #: AS4C64M16D3-12BCN

Alternate Part #: AS4C64M16D3-12BCN


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The 1Gb Double-Data-Rate-3 DRAMs is double data rate architecture to achieve high-speed operation. It is internally configured as an eight bank DRAM. The 1Gb chip is organized as 8Mbit x 16 I/Os x 8 bank devices. These synchronous devices achieve high speed double-data-rate transfer rates of up to 1600 Mb/sec/pin for general applications. The chip is designed to comply with all key DDR3 DRAM key features and all of the control and address inputs are synchronized with a pair of externally supplied differential clocks. Inputs are latched at the cross point of differential clocks (CK rising and CK# falling). All I/Os are synchronized with differential DQS pair in a source synchronous fashion. These devices operate with a single 1.5V ± 0.075V power supply and are available in BGA packages.

Key Features

  • JEDEC Standard Compliant
  • Power supplies: VDD & VDDQ = +1.5V  0.075V
  • Operating temperature:
    • Commercial (0 ~ 95°C)
    • Industrial (-40 ~ 95°C)
  • Supports JEDEC clock jitter specification
  • Fully synchronous operation
  • Fast clock rate: 800MHz
  • Differential Clock, CK & CK#
  • Bidirectional differential data strobe
    • DQS & DQS#
  • 8 internal banks for concurrent operation
  • 8n-bit prefetch architecture
  • Internal pipeline architecture
  • Precharge & active power down
  • Programmable Mode & Extended Mode registers
  • Additive Latency (AL): 0, CL-1, CL-2
  • Programmable Burst lengths: 4, 8
  • Burst type: Sequential / Interleave
  • Output Driver Impedance Control
  • 8192 refresh cycles / 64ms
    • Average refresh period
    • 7.8μs @ -40℃≦TC≦ +85℃
    • 3.9μs @ +85℃<TC≦ +95℃
  • Write Leveling
  • OCD Calibration
  • Dynamic ODT (Rtt_Nom & Rtt_WR)
  • RoHS compliant
  • Auto Refresh and Self Refresh
  • 96-ball 9 x 13 x 1.2mm FBGA package

Technical Attributes

Description
Value
Find similar Parts
Number of Bits per Word
16 Bit
Organization
64M x 16
Address Bus Width
13 Bit
Operating Temperature
0 to 70 °C
Mounting
Surface Mount
Screening Level
Commercial
Supplier Package
FBGA
Density
1 Gb
Maximum Operating Current
65 mA
Number of Banks
8
Number of I/O Lines
16 Bit
Operating Supply Voltage
1.5 V
Maximum Clock Rate
800 MHz
Pin Count
96
Maximum Random Access Time
20 ns
Type
DDR3 SDRAM
Data Bus Width
16 Bit
Product Dimensions
9 x 13 x 1(Max)

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8542320040"
HTSN:
8542320040"
UNSPSC:
32101602
UNSPSC VERSION:
V15.1101
Subs/Alternatives
Related Parts
Products
Pricing
Availability
Qty
{{#catalogEntryView}}
{{{shortDescription}}}
{{#compareCheck}} {{/compareCheck}} {{^compareCheck}} {{/compareCheck}} {{#compareCountCheck}} Added to Compare (Compare Products) {{/compareCountCheck}} {{^compareCountCheck}} Compare {{/compareCountCheck}}
{{#displayTier}}
{{#tierPrice}} {{#tierWithinRange}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/tierWithinRange}} {{/tierPrice}}
{{/displayTier}}
{{#displayTier}}
{{#tierPrice}} {{#showAllTier}} {{#firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{^firstTier}}
{{tierQuantity}}+
{{{formattedItemPrice}}}
{{/firstTier}} {{/showAllTier}} {{/tierPrice}}
{{/displayTier}}
{{#collapsedPriceTier}}
More
{{/collapsedPriceTier}} {{#quoteItem}}
{{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}}
{{/quoteItem}} {{#iQuoteItem}} {{#newProductFlagNotNPI}}

Requires Quote

REQUEST QUOTE  

{{/newProductFlagNotNPI}} {{/iQuoteItem}} {{#webQuoteItem}}

Requires Quote

REQUEST QUOTE  

{{/webQuoteItem}} {{#productQuoteItem}} {{#notCpi_notNpi}} {{^hidePrice}}
{{/hidePrice}} {{#hidePrice}}
REQUEST QUOTE  

{{/hidePrice}} {{/notCpi_notNpi}} {{/productQuoteItem}}
{{#onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^onlyShowMoreStock}}
{{/onlyShowMoreStock}} {{^redTag}} {{#downloadableSoftware}}

In Stock downloadable

{{/downloadableSoftware}} {{^.downloadableSoftware}} {{#stockReady}}

In Stock: {{displayQty}}

{{/stockReady}} {{/.downloadableSoftware}} {{/redTag}} {{#factoryStockAvailable}}

Ship From MFR: {{factoryStockDisplay}}

{{/factoryStockAvailable}} {{#validLeadTime}} {{^obsolete}} {{#displayLeadTime}}

Additional Stock Lead Time: {{displayLeadTime}}

{{/displayLeadTime}} {{/obsolete}} {{/validLeadTime}} {{#canBuildInv}}

Can Build {{canBuildInv}} {{#displayCanBuildLeadTime}} in {{displayCanBuildLeadTime}} {{/displayCanBuildLeadTime}}

{{/canBuildInv}} {{#showMoreStockLink}}

Check additional stock and lead time

{{/showMoreStockLink}}
{{#isAddCartAllowed}} {{/isAddCartAllowed}}
{{^hideMinMult}} Min: {{xcatField1}} Mult: {{multQuantity}} {{/hideMinMult}}
{{/catalogEntryView}}
{{#showMore}} {{/showMore}}

Chinese New Year Promotion