ZVN0545ASTZ by Diodes Incorporated | MOSFET | Avnet ASIA
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
ZVN0545ASTZ

Diodes Incorporated

Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line T/R

Manufacturer Part #: ZVN0545ASTZ

Alternate Part #: ZVN0545ASTZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Trans MOSFET N-CH 450V 0.09A 3-Pin E-Line T/R

Key Features

  • 450 Volts VDS
  • RDS(on)= 50Ω

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Channel Mode
Enhancement
Typical Turn-Off Delay Time
16 ns
Channel Type
N
Maximum Gate Source Voltage
±20 V
Typical Fall Time
10.6@N Channel|10@P Channel ns
Maximum Drain Source Voltage
450 V
Typical Rise Time
7 ns
Mounting
Through Hole
Typical Turn-On Delay Time
7 ns
Maximum Continuous Drain Current
0.09 A
RDS-on
50000@10V mOhm
Max Processing Temp
260
Operating Temperature
-55 to 150 °C

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
32111603
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
USD    $0.79487

In Stock

0
  • Lead time: 20 weeks
  • Quantity:

    - | +

    Min: 2,000  Mult: 2,000


    image

    Invalid Quantity

    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM