SKHHDTA010 by ALPS | | Avnet ASIA
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
SKHHDTA010

ALPS

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

Manufacturer Part #: SKHHDTA010

Alternate Part #: SKHHDTA010


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
12 V
Switch Configuration
N.O.
Terminal Type
PC Pins
Max Processing Temp
260
Maximum Current Rating
0.05@12VDC A
Operating Temperature
-30 to 85 °C
Pole Throw Configuration
SPST
Mechanical Life
500000
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536509030
HTSN:
8536509033
UNSPSC:
39122200
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
USD    $0.3243

In Stock

30000

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM