SKHHAKA010 by ALPS | | Avnet ASIA
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
SKHHAKA010

ALPS

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

Manufacturer Part #: SKHHAKA010

Alternate Part #: SKHHAKA010


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 0.98N Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Maximum DC Voltage Rating
12 V
Switch Configuration
N.O.
Max Processing Temp
260
Maximum Current Rating
0.05@12VDC A
Terminal Type
PC Pins
Operating Temperature
-30 to 85 °C
Pole Throw Configuration
SPST
Mechanical Life
500000
Mounting
Through Hole

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
USD    $0.0583

In Stock

0

Quantity:

- | +

Min: 30000  Mult: 10000


image

Invalid Quantity

30000:  

$0.0583


50000:  

$0.0466


80000:  

$0.0388


150000:  

$0.0359


300000:  

$0.0333



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM