SKEGLBA010 by ALPS | | Avnet ASIA
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
SKEGLBA010

ALPS

Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk

Manufacturer Part #: SKEGLBA010

Alternate Part #: SKEGLBA010


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Switch Configuration
N.O.
Pole Throw Configuration
SPST
Terminal Type
PC Pins
Maximum DC Voltage Rating
12 V
Maximum Current Rating
0.005@12VDC A
Operating Temperature
-20 to 70 °C
Actuator Style
Button

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
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
USD    $0.6974

In Stock

0

Quantity:

- | +

Min: 10000  Mult: 1000


image

Invalid Quantity

Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM