BD09AV by C&K | | Avnet ASIA
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
BD09AV

C&K

Switch DIP OFF ON SPST 9 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Manufacturer Part #: BD09AV

Alternate Part #: BD09AV


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Switch DIP OFF ON SPST 9 Extended Slide 0.1A 25VDC PC Pins 10000Cycle/SwitchCycle 2.54mm Thru-Hole Tube

Key Features

  • Traditional full profile DIP switch
  • Extended actuator for easy actuation
  • Open bottom construction allows for solder washing without the need for tape seal
  • RoHS compliant

Technical Attributes

Description
Value
Find similar Parts
Contact Material
Gold/Nickel/Phosphor Bronze
Terminal Type
PC Pins
Operating Temperature
-40 to 85 °C
Max Processing Temp
260
Switch Configuration
OFF (ON)
Maximum DC Voltage Rating
25
Lead Finish
Matte Tin
Actuator Style
Extended Slide
Maximum Current Rating
0.1@5VDC
Number of Positions
9
Mounting
Through Hole
Pole Throw Configuration
SPST

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122200
UNSPSC VERSION:
V15.1101

Documents

Type
Document Title
Download
Standard image
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
USD    $1.6364

In Stock

0

Quantity:

- | +

Min: 200  Mult: 20


image

Invalid Quantity

200:  

$1.6364


240:  

$1.5517


440:  

$1.50


1000:  

$1.3846


2000:  

$1.3235



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM