AQY282SX by Panasonic | Solid State Relay | Avnet ASIA
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
AQY282SX

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Manufacturer Part #: AQY282SX

Alternate Part #: AQY282SX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Key Features

  • Low cost type.
  • High sensitivity, Low ON resistance
    • Can control a maximum 0.5A (AQY282S, AQW282S) load current with a 5mA input current.
    • Low ON resistance of 2.5Ω (AQY282S, AQW282S).
    • Stable operation because there are no metallic contact parts.
  • Various package design (DIP4, SOP4, DIP8, SOP8 packages are available)
  • Low-level off state leakage current
    • The SSR has an off state leakage current of several milliamperes, where as the PhotoMOS relay has only 100pA even with the rated load voltage of 350V (AQY280S, AQW280S)

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
0.5 A
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4900-00
HTSN:
8536.4900-00
UNSPSC:
39122333
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
USD    $1.00

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $1.00


    2000:  

    $0.80


    4000:  

    $0.6667


    6000:  

    $0.6154


    10000:  

    $0.5714



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM