AQY277AJ by Panasonic | Solid State Relay | Avnet ASIA
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
AQY277AJ

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD Tube

Manufacturer Part #: AQY277AJ

Alternate Part #: AQY277A


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.65A 200V AC/DC-OUT 4-Pin PDIP SMD Tube

Key Features

  • Flat-Packaged type(W) 8.8 x (D) 9.3 x (H) 3.9 mm(W) .346 x (D) .366 x (H) .154 inch
  • High capacity of continuous loadcurrent 2A (AQY272)
  • High sensitivity and low onresistanceMax. 2A load can be controlled with 5mAinput current. The on-resistance is low attyp. 0.11Ω (AQY272).

Technical Attributes

Description
Value
Find similar Parts
Circuit Arrangement
1 Form A
Maximum Input Current
50 mA
Input Type
DC
Output Type
AC|DC
I/O Isolation Voltage
2500 V
Maximum Input Voltage
1.5 V
Output Device
MOSFET
Mounting
Surface Mount
Maximum Output Current
0.65 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4100.90-00
HTSN:
8536.4100.90-00
UNSPSC:
39122333
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
USD    $8.75

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $8.75


    2000:  

    $7.00


    4000:  

    $5.8333


    6000:  

    $5.3846


    10000:  

    $5.00



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM