AQY232SZ by Panasonic | Solid State Relay | Avnet ASIA
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
AQY232SZ

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Manufacturer Part #: AQY232SZ

Alternate Part #: AQY232SZ


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Key Features

  • High sensitivity (Low current- consumption)
    • HS type PhotoMOS need less than half LED forward current of other types. This contributes to energy-saving working of equipment and longer operating life for battery
  • Small package (SOP4-pin)
  • 60 V, 350 V and 400 V load voltage types available

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
0.5 A
Mounting
Surface Mount

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4900-00
HTSN:
8536.4900-00
UNSPSC:
39122333
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
USD    $3.25

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $3.25


    2000:  

    $2.60


    4000:  

    $2.1667


    6000:  

    $2.00


    10000:  

    $1.8571



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM