AQY221R2SJ by Panasonic | | Avnet ASIA
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
AQY221R2SJ

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube

Manufacturer Part #: AQY221R2SJ

Alternate Part #: AQY221R2S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.25A 40V AC/DC-OUT 4-Pin SOP Tube

Key Features

  • Both low on-resistance (R type) and low capacitance (C type) available at excellent characteristics of C×R10
  • High speed switching
    • Turn on time: 0.03ms (typ.)
    • Turn off time: 0.03ms (typ.)
  • Small profile of miniature SOP4-pin
  • Low-level off state leakage current of typ. 0.01nA

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum Output Current
0.25 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
USD    $4.95

In Stock

0

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

1000:  

$4.95


2000:  

$3.96


4000:  

$3.30


6000:  

$3.0462


10000:  

$2.8286



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM