AQY221N2SX by Panasonic | 固态继电器 | Avnet ASIA
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
AQY221N2SX

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

Manufacturer Part #: AQY221N2SX

Alternate Part #: AQY221N2SX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

Key Features

  • Both low on-resistance (R type) and low capacitance (C type) available at excellent characteristics of C×R10
    • Low on resistance: R 9.5Ω
    • Low output capacitance: C 1pF
  • High speed switching
    • Turn on time: 0.03ms (typ.)
    • Turn off time: 0.03ms (typ.) (AQY221N2S)
  • Small profile of miniature SOP4-pin
  • Low-level off state leakage current of typ. 0.01nA (AQY221N2S)

Technical Attributes

Description
Value
Find similar Parts
Circuit Arrangement
1 Form A
Maximum Output Current
0.12 A
I/O Isolation Voltage
1500 V
Maximum Output Voltage
40 V
Maximum Input Current
50 mA
Input Type
DC
Output Device
MOSFET
Mounting
Surface Mount
Maximum Input Voltage
1.5 V
Output Type
AC|DC

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
USD    $3.225

In Stock

0
  • Lead time: 16 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $3.225


    2000:  

    $2.58


    4000:  

    $2.15


    6000:  

    $1.9846


    10000:  

    $1.8429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM