AQS225R2SJ by Panasonic | | Avnet ASIA
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
AQS225R2SJ

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube

Manufacturer Part #: AQS225R2SJ

Alternate Part #: AQS225R2S


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.07A 80V AC/DC-OUT 16-Pin SOP Tube

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
I/O Isolation Voltage
1500 V
Output Type
AC|DC
Circuit Arrangement
4 Form A
Maximum Output Voltage
80 V
Maximum Input Current
50 mA
Maximum Output Current
0.07 A
Maximum Input Voltage
1.5 V
Input Type
DC
Output Device
MOSFET

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4900-00
HTSN:
8536.4900-00
UNSPSC:
39122333
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
USD    $16.00

In Stock

0

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

1000:  

$16.00


2000:  

$12.80


4000:  

$10.6667


6000:  

$9.8462


10000:  

$9.1429



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM