AQZ262J by Panasonic | | Avnet ASIA
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
AQZ262J

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SIL

Manufacturer Part #: AQZ262J

Alternate Part #: AQZ262


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.6A 60V AC/DC-OUT 4-Pin SIL

Key Features

  • High capacity type power photoMOS relay.
    • Can switch a wide range of currents and voltages. Can control various types of loads, from very small loads to a max. 6A AC/DC current for sequencers, motors, and lamps.
  • Low on-resistance and high sensitivity.
    • Low on-resistance of less than typ. 0.036Ω (AQZ262). High sensitivity LED operate current of typ. 1 mA.
  • AC/DC dual use
    • Bi-directional control is possible. There is no need to differentiate depending on the load as was necessary with the conventional SSR.
  • Low-level off state leakage current of max. 10 µA
  • Controls low-level analog signals
    • The triac, photocoupler, or SSR cannot be used to control signals of less than several hundred mV. The high capacity type power PhotoMOS relay feature extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.

Technical Attributes

Description
Value
Find similar Parts
Mounting
Through Hole
Maximum Output Current
0.6 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4100.90-00
HTSN:
8536.4100.90-00
UNSPSC:
39122333
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
USD    $21.75

In Stock

0

Quantity:

- | +

Min: 200  Mult: 20


image

Invalid Quantity

200:  

$21.75


240:  

$17.40


440:  

$14.50


1000:  

$13.3846


2000:  

$12.4286



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM