AQY282SX by Panasonic | | Avnet ASIA
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
AQY282SX

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Manufacturer Part #: AQY282SX

Alternate Part #: AQY282SX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R

Key Features

  • Low cost type.
  • High sensitivity, Low ON resistance
    • Can control a maximum 0.5A (AQY282S, AQW282S) load current with a 5mA input current.
    • Low ON resistance of 2.5Ω (AQY282S, AQW282S).
    • Stable operation because there are no metallic contact parts.
  • Various package design (DIP4, SOP4, DIP8, SOP8 packages are available)
  • Low-level off state leakage current
    • The SSR has an off state leakage current of several milliamperes, where as the PhotoMOS relay has only 100pA even with the rated load voltage of 350V (AQY280S, AQW280S)

Technical Attributes

Description
Value
Find similar Parts
Mounting
Surface Mount
Maximum Output Current
0.5 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4900-00
HTSN:
8536.4900-00
UNSPSC:
39122333
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
USD    $1.00

In Stock

0

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

1000:  

$1.00


2000:  

$0.80


4000:  

$0.6667


6000:  

$0.6154


10000:  

$0.5714



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM