AQY221N2SX by Panasonic | | Avnet ASIA
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
AQY221N2SX

Panasonic

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

Manufacturer Part #: AQY221N2SX

Alternate Part #: AQY221N2SX


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R

Key Features

  • Both low on-resistance (R type) and low capacitance (C type) available at excellent characteristics of C×R10
    • Low on resistance: R 9.5Ω
    • Low output capacitance: C 1pF
  • High speed switching
    • Turn on time: 0.03ms (typ.)
    • Turn off time: 0.03ms (typ.) (AQY221N2S)
  • Small profile of miniature SOP4-pin
  • Low-level off state leakage current of typ. 0.01nA (AQY221N2S)

Technical Attributes

Description
Value
Find similar Parts
Maximum Input Voltage
1.5 V
Output Type
AC|DC
Maximum Input Current
50 mA
Output Device
MOSFET
Mounting
Surface Mount
I/O Isolation Voltage
1500 V
Circuit Arrangement
1 Form A
Input Type
DC
Maximum Output Voltage
40 V
Maximum Output Current
0.12 A

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
UNSPSC:
39122333
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
USD    $3.225

In Stock

0

Quantity:

- | +

Min: 1000  Mult: 1000


image

Invalid Quantity

1000:  

$3.225


2000:  

$2.58


4000:  

$2.15


6000:  

$1.9846


10000:  

$1.8429



Need More?Request Quote

Need More?Request Quote

SubTotal


Add to Cart

Add To BOM