ASSR-4128-302E by Broadcom | | Avnet ASIA
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
ASSR-4128-302E

Broadcom

Relay SSR 20mA 1.6V DC-IN 0.1A 400V AC/DC-OUT 8-Pin PDIP SMD Tube

Manufacturer Part #: ASSR-4128-302E

Alternate Part #: ASSR-4128-302E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ASSR-4128 Series consists of an AlGaAs infrared light-emitting diode (LED) input stage optically coupled to a high-voltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 3mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The single channel confi gurations, ASSR-4118 and ASSR- 4119, are equivalent to 1 Form A Electromechani cal Relays (EMR), and the dual channel confi guration, ASSR- 4128, is equivalent to 2 Form A EMR. They are available in 4-pin SO, 6-pin DIP, 8-pin DIP and Gull Wing Surface Mount for DIP packages. ASSR-4119 enables AC/DC and DC-only output connections. For DC-only connection, the output current, Io, increases to 0.2A and the on-resistance, R(ON) reduces to 10Ω.

Key Features

  • Compact Solid-State Bi-directional Signal Switch
  • Single and Dual Channel Normally-off Single-PoleSingle-Throw (SPST) Relay
  • 400V Output Withstand Voltage
  • 0.1A or 0.2A Current Rating (See Schematic for ASSR-4119 Connection A and B)
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 8Ω Typical for DC-only, 25ΩTypical for AC/DC
  • High Input-to-Output Insulation Voltage (Safety and Regulatory Approvals Pending)
    • 3750 Vrms for 1 min per UL1577
    • CSA Component Acceptance

Technical Attributes

Description
Value
Find similar Parts
Lead Finish
Matte Tin
Maximum Output Current
0.1 A
Mounting
Surface Mount
Circuit Arrangement
2 Form A
Maximum Input Current
20 mA
I/O Isolation Voltage
3750(RMS) V
Maximum Input Voltage
1.6 V
Input Type
DC
Maximum Output Voltage
400 V
Output Type
AC|DC
Output Device
MOSFET
Max Processing Temp
260

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000
HTSN:
8541408000
UNSPSC:
39122333
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
USD    $2.875

In Stock

3850
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 50  Mult: 50


    image

    Invalid Quantity

    50:  

    $2.875


    100:  

    $2.30


    200:  

    $1.9167


    300:  

    $1.7692


    500:  

    $1.6429



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM