ASSR-1611-501E by Broadcom | Solid State Relay | Avnet ASIA
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
ASSR-1611-501E

Broadcom

Relay SSR 20mA 1.7V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP SMD T/R

Manufacturer Part #: ASSR-1611-501E

Alternate Part #: ASSR-1611-501E


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

The ASSR-1611 is specifi cally designed for high current applications, commonly found in the industrial equipments. The relay is a solid-state replacement for singlepole, normally-open, (1 Form A) electromechani cal relays. The ASSR-1611 consists of an AlGaAs infra red light-emitting diode (LED) input stage optically coupled to a highvoltage output detector circuit. The detector consists of a high-speed photovoltaic diode array and driver circuitry to switch on/off two discrete high voltage MOSFETs. The relay turns on (contact closes) with a minimum input current of 5mA through the input LED. The relay turns off (contact opens) with an input voltage of 0.8V or less. The ASSR-1611 connection A, as shown in the schematic, allows the relay to switch either ac or dc loads. The connection B, with its advantages of reduced on-resistance and higher output current, allows the relays to switch dc loads only. The electrical and switching characteristics are specifi ed over the tem perature range of -40°C to +85°C.

Key Features

  • Compact Solid-State Bi-directional Signal Switch
  • Single Channel Normally-off Single-Pole-Single-Throw (SPST) Relay
  • 60V Output Withstand Voltage
  • 2.5A or 5A Current Rating
  • Low Input Current: CMOS Compatibility
  • Low On-Resistance: 20mΩ Typical for DC-only, 65mΩ Typical for AC/DC
  • High Speed Switching: 3.2ms (Ton), 0.1ms (Toff) Typical
  • High Transient Immunity: >1kV/μs
  • High Input-to-Output Insulation Voltage
  • (Safety and Regulatory Approvals) UL recognized - 3750 VRMS and 5000 VRMS* for 1 min per UL1577
  • CSA Component Acceptance

Technical Attributes

Description
Value
Find similar Parts
Maximum Output Current
2.5 A
Output Device
MOSFET
Max Processing Temp
260
Mounting
Surface Mount
Input Type
DC
Maximum Input Voltage
1.7 V
Circuit Arrangement
1 Form A
Maximum Output Voltage
60 V
Output Type
AC|DC
Maximum Input Current
20 mA

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8541408000}
HTSN:
8541408000}
UNSPSC:
39122333
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
USD    $5.05

In Stock

0
  • Lead time: 12 weeks
  • Quantity:

    - | +

    Min: 2000  Mult: 1000


    image

    Invalid Quantity

    2000:  

    $5.05


    4000:  

    $4.04


    6000:  

    $3.3667


    10000:  

    $3.1077


    20000:  

    $2.8857



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM