8-1393792-8 by TE Connectivity | | Avnet ASIA
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
8-1393792-8

TE Connectivity

Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole

Manufacturer Part #: 8-1393792-8

Alternate Part #: 8-1393792-8


legend RoHS Compliant

Descriptions

Documents

Subs/Alternatives

Information

Electromechanical Relay DPDT 3A 12VDC 968Ohm Through Hole

Technical Attributes

Description
Value
Find similar Parts
Minimum Dropout Voltage
0.6 Vdc
Operate Time
5 ms
Maximum Power Rating
60W/125VA
Maximum AC Voltage Rating
250
Maximum DC Voltage Rating
220
Operating Temperature
-25 to 85 °C
Type
Signal Relay
Contact Arrangement
DPDT
Mounting
Through Hole
Maximum Current Rating
3
Coil Resistance
968 Ohm
Contact Material
Silver Nickel/Gold
Relay Construction
Non-Latching
Max Processing Temp
240|260|265
Product Length
20.2 mm

ECCN / UNSPSC

Description
Value
ECCN:
EAR99
SCHEDULE B:
8536.4100.90-00
HTSN:
8536.4100.90-00
UNSPSC:
39122300
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
USD    $1.4667

In Stock

0
  • Lead time: 7 weeks
  • Quantity:

    - | +

    Min: 1000  Mult: 1000


    image

    Invalid Quantity

    1000:  

    $1.4667


    2000:  

    $1.4286


    4000:  

    $1.3924


    6000:  

    $1.3415


    10000:  

    $1.3253



    Need More?Request Quote

    Need More?Request Quote

    SubTotal


    Add to Cart

    Add To BOM